Similar

IHB1EB220K | |
|---|---|
DigiKey Part Number | IHB1EB220K-ND |
Manufacturer | |
Manufacturer Product Number | IHB1EB220K |
Description | FIXED IND 22UH 5.8A 20 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 5.8 A 20mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.660" Dia (16.76mm) |
Tolerance ±10% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1110-220K-RC | Bourns Inc. | 59 | M8341-ND | $12.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $10.35833 | $497.20 |


