IHB1EB180K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $7.21027
Datasheet
18 µH Unshielded Wirewound Inductor 6.5 A 16mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHB1EB180K

DigiKey Part Number
IHB1EB180K-ND
Manufacturer
Manufacturer Product Number
IHB1EB180K
Description
FIXED IND 18UH 6.5A 16 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Wirewound Inductor 6.5 A 16mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
16mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bag
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.660" Dia (16.76mm)
Tolerance
±10%
Height - Seated (Max)
0.840" (21.34mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1110-180K-RCBourns Inc.01110-180K-RC-ND$7.21027Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
48$10.35833$497.20
Manufacturers Standard Package