IHB1EB101K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 310
Unit Price: $12.16000
Datasheet
100 µH Unshielded Wirewound Inductor 2.7 A 95mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHB1EB101K

DigiKey Part Number
IHB1EB101K-ND
Manufacturer
Manufacturer Product Number
IHB1EB101K
Description
FIXED IND 100UH 2.7A 95 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 2.7 A 95mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
95mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bag
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.660" Dia (16.76mm)
Tolerance
±10%
Height - Seated (Max)
0.840" (21.34mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1110-101K-RCBourns Inc.310M8343-ND$12.16000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
48$10.35833$497.20
Manufacturers Standard Package