Similar

HL22507Z1K000JJ | |
|---|---|
DigiKey Part Number | HLD-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | HL22507Z1K000JJ |
Description | RES CHAS MNT 1K OHM 5% 225W |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 225W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Obsolete | Mounting Feature Brackets (not included) |
Resistance 1 kOhms | Size / Dimension 1.125" Dia x 10.500" L (28.58mm x 266.70mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 225W | Package / Case Radial, Tubular |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FVT20020E1K000JE | Vishay Huntington Electric Inc. | 296 | FVT200-1.0K-ND | $178.30000 | Similar |


