Parametric Equivalent
Parametric Equivalent

ERC552K8400DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC552K8400DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC552K8400DHEK500 |
Description | RES 2.84K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.84 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC552K8400DEEK500 | Vishay Dale | 0 | 541-ERC552K8400DEEK500-ND | $8.92190 | Parametric Equivalent |
| ERC552K8400DHEB500 | Vishay Dale | 0 | 541-ERC552K8400DHEB500TR-ND | $1.96460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.56650 | $756.65 |


