Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC501K8400BHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC501K8400BHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC501K8400BHEA500 |
Description | RES 1.84K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.84 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC501K8400BEEB500 | Vishay Dale | 0 | 541-ERC501K8400BEEB500TR-ND | $4.16540 | Parametric Equivalent |
| ERC501K8400BEEK500 | Vishay Dale | 0 | 541-ERC501K8400BEEK500-ND | $15.07360 | Parametric Equivalent |
| ERC501K8400BHEB500 | Vishay Dale | 0 | 541-ERC501K8400BHEB500TR-ND | $3.60364 | Parametric Equivalent |
| ERC501K8400BHEK500 | Vishay Dale | 0 | 541-ERC501K8400BHEK500-ND | $13.89570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.60459 | $13,022.95 |


