150 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02M150R0JE70

DigiKey Part Number
541-CW02M150R0JE70TR-ND - Tape & Reel (TR)
541-CW02M150R0JE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02M150R0JE70
Description
CW-2M 150 5% E70 E3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.185" Dia x 0.500" L (4.70mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,960
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.96300$19.63
25$1.69200$42.30
50$1.52180$76.09
100$1.37720$137.72
250$1.21880$304.70
500$1.11960$559.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.05606$1,056.06
2,000$0.98306$1,966.12
3,000$0.94556$2,836.68
5,000$0.90316$4,515.80
7,000$0.87789$6,145.23
10,000$0.85321$8,532.10
Manufacturers Standard Package