
CW02BR8200JB12 | |
|---|---|
DigiKey Part Number | 541-CW02BR8200JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW02BR8200JB12 |
Description | CW-2B .82 5% B12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.62000 | $5.62 |
| 10 | $3.78200 | $37.82 |
| 25 | $3.28400 | $82.10 |
| 50 | $2.97220 | $148.61 |
| 100 | $2.70730 | $270.73 |
| 300 | $2.36623 | $709.87 |
| 500 | $2.23532 | $1,117.66 |
| 1,000 | $2.08102 | $2,081.02 |
| 5,000 | $1.80659 | $9,032.95 |

