27 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B27R00JE70

DigiKey Part Number
541-CW02B27R00JE70TR-ND - Tape & Reel (TR)
541-CW02B27R00JE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02B27R00JE70
Description
RES 27 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B27R00JE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW02B27R00JE12HEVishay Dale100CW02B27R00JE12HE-ND$9.13000Parametric Equivalent
In-Stock: 787
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.93000$2.93
10$1.94500$19.45
25$1.67600$41.90
50$1.50740$75.37
100$1.36410$136.41
250$1.20692$301.73
500$1.10862$554.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.04560$1,045.60
2,000$0.97323$1,946.46
3,000$0.93606$2,808.18
5,000$0.89401$4,470.05
7,000$0.86896$6,082.72
10,000$0.84449$8,444.90
Manufacturers Standard Package