100 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B100R0JE70

DigiKey Part Number
CWC-100RTR-ND - Tape & Reel (TR)
CWC-100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02B100R0JE70
Description
RES 100 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B100R0JE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW02B100R0JE12Vishay Dale283541-CW02B100R0JE12-ND$2.77000Parametric Equivalent
In-Stock: 2,123
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.08000$3.08
10$2.03700$20.37
25$1.75680$43.92
50$1.58080$79.04
100$1.43110$143.11
250$1.26704$316.76
500$1.16438$582.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.09873$1,098.73
2,000$1.02319$2,046.38
3,000$0.98439$2,953.17
5,000$0.94050$4,702.50
7,000$0.91435$6,400.45
10,000$0.88881$8,888.10
Manufacturers Standard Package