CW01065R00JE12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.90700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.53530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.02448
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.53018
Datasheet
65 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01065R00JE12

DigiKey Part Number
CW01065R00JE12-ND
Manufacturer
Manufacturer Product Number
CW01065R00JE12
Description
RES 65 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
65 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01065R00JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01065R00JB12Vishay Dale0CW01065R00JB12-ND$4.90700Parametric Equivalent
CW01065R00JE123Vishay Dale0CW01065R00JE123-ND$4.53530Parametric Equivalent
CW01065R00JE73Vishay Dale0CW01065R00JE73-ND$3.02448Parametric Equivalent
CW01065R00JE733Vishay Dale0CW01065R00JE733-ND$3.53018Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$4.53530$453.53
Manufacturers Standard Package