CW01031R60KE123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.53530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.53530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.02448
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.53018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.53530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.02448
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.53018
Datasheet
31.6 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01031R60KE123

DigiKey Part Number
CW01031R60KE123-ND
Manufacturer
Manufacturer Product Number
CW01031R60KE123
Description
RES 31.6 OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01031R60KE123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01031R60JE12Vishay Dale0CW01031R60JE12-ND$4.53530Parametric Equivalent
CW01031R60JE123Vishay Dale0CW01031R60JE123-ND$4.53530Parametric Equivalent
CW01031R60JE73Vishay Dale0CW01031R60JE73-ND$3.02448Parametric Equivalent
CW01031R60JE733Vishay Dale0CW01031R60JE733-ND$3.53018Parametric Equivalent
CW01031R60KE12Vishay Dale0CW01031R60KE12-ND$4.53530Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$4.53530$453.53
Manufacturers Standard Package