
CW00547R00JB12 | |
|---|---|
DigiKey Part Number | 541-CW00547R00JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW00547R00JB12 |
Description | CW-5 47 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.09000 | $4.09 |
| 10 | $2.72900 | $27.29 |
| 25 | $2.36000 | $59.00 |
| 50 | $2.12920 | $106.46 |
| 100 | $1.93280 | $193.28 |
| 300 | $1.68020 | $504.06 |
| 500 | $1.58318 | $791.59 |
| 1,000 | $1.46887 | $1,468.87 |
| 5,000 | $1.26550 | $6,327.50 |

