5.11 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20105K11FKEF

DigiKey Part Number
541-5.11KACTR-ND - Tape & Reel (TR)
541-5.11KACCT-ND - Cut Tape (CT)
541-5.11KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20105K11FKEF
Description
RES SMD 5.11K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20105K11FKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,962
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.19100$1.91
25$0.15200$3.80
50$0.13060$6.53
100$0.11320$11.32
250$0.09572$23.93
500$0.08566$42.83
1,000$0.07771$77.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06388$255.52
8,000$0.06004$480.32
12,000$0.05817$698.04
20,000$0.05614$1,122.80
28,000$0.05498$1,539.44
40,000$0.05388$2,155.20
Manufacturers Standard Package