360 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010360RJNEFHP

DigiKey Part Number
541-360PATR-ND - Tape & Reel (TR)
541-360PACT-ND - Cut Tape (CT)
541-360PADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010360RJNEFHP
Description
RES SMD 360 OHM 5% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
360 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010360RJNEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.49600$4.96
25$0.41440$10.36
50$0.36860$18.43
100$0.33200$33.20
250$0.29496$73.74
500$0.27348$136.74
1,000$0.25647$256.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22339$893.56
8,000$0.21513$1,721.04
12,000$0.21110$2,533.20
20,000$0.20673$4,134.60
28,000$0.20423$5,718.44
40,000$0.20187$8,074.80
Manufacturers Standard Package