
CRCW1210619RFKEA | |
|---|---|
DigiKey Part Number | 541-619AATR-ND - Tape & Reel (TR) 541-619AACT-ND - Cut Tape (CT) 541-619AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210619RFKEA |
Description | RES SMD 619 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210619RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.16000 | $1.60 |
| 25 | $0.12680 | $3.17 |
| 50 | $0.10740 | $5.37 |
| 100 | $0.09270 | $9.27 |
| 250 | $0.07760 | $19.40 |
| 500 | $0.06896 | $34.48 |
| 1,000 | $0.06211 | $62.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04923 | $246.15 |
| 10,000 | $0.04616 | $461.60 |
| 15,000 | $0.04467 | $670.05 |
| 25,000 | $0.04305 | $1,076.25 |
| 35,000 | $0.04212 | $1,474.20 |
| 50,000 | $0.04125 | $2,062.50 |

