
CRCW121012K1FKEA | |
|---|---|
DigiKey Part Number | 541-12.1KAATR-ND - Tape & Reel (TR) 541-12.1KAACT-ND - Cut Tape (CT) 541-12.1KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121012K1FKEA |
Description | RES SMD 12.1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121012K1FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF1212U | Panasonic Industry | 7,827 | P12.1KAACT-ND | $0.48000 | Direct |
| RC1210FR-0712K1L | YAGEO | 9,888 | 13-RC1210FR-0712K1LCT-ND | $0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.16000 | $1.60 |
| 25 | $0.12680 | $3.17 |
| 50 | $0.10740 | $5.37 |
| 100 | $0.09270 | $9.27 |
| 250 | $0.07760 | $19.40 |
| 500 | $0.06896 | $34.48 |
| 1,000 | $0.06211 | $62.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04923 | $246.15 |
| 10,000 | $0.04616 | $461.60 |
| 15,000 | $0.04467 | $670.05 |
| 25,000 | $0.04305 | $1,076.25 |
| 35,000 | $0.04212 | $1,474.20 |
| 50,000 | $0.04125 | $2,062.50 |

