
CRCW1210100RJNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW1210100RJNEAIFTR-ND - Tape & Reel (TR) 541-CRCW1210100RJNEAIFCT-ND - Cut Tape (CT) 541-CRCW1210100RJNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210100RJNEAIF |
Description | CRCW1210-IF 200 100R 5% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.34880 | $8.72 |
| 50 | $0.30780 | $15.39 |
| 100 | $0.27550 | $27.55 |
| 250 | $0.24292 | $60.73 |
| 500 | $0.22398 | $111.99 |
| 1,000 | $0.20900 | $209.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17798 | $889.90 |
| 10,000 | $0.17123 | $1,712.30 |
| 15,000 | $0.16794 | $2,519.10 |
| 25,000 | $0.16437 | $4,109.25 |
| 35,000 | $0.16232 | $5,681.20 |
| 50,000 | $0.16039 | $8,019.50 |

