
CRCW120649R9FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120649R9FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW120649R9FKTAHPCT-ND - Cut Tape (CT) 541-CRCW120649R9FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120649R9FKTAHP |
Description | CRCW1206-HP 100 49R9 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120649R9FKEAHP | Vishay Dale | 26,707 | 541-49.9UCT-ND | $0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.50300 | $15.03 |
| 25 | $1.32640 | $33.16 |
| 50 | $1.22400 | $61.20 |
| 100 | $1.14260 | $114.26 |
| 250 | $1.06020 | $265.05 |
| 500 | $1.01238 | $506.19 |
| 1,000 | $0.97438 | $974.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.87884 | $4,394.20 |
| 10,000 | $0.86166 | $8,616.60 |
| 15,000 | $0.85328 | $12,799.20 |

