
CRCW12063K32FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW12063K32FKEBTR-ND - Tape & Reel (TR) 541-CRCW12063K32FKEBCT-ND - Cut Tape (CT) 541-CRCW12063K32FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K32FKEB |
Description | RES SMD 3.32K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K32FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063K32FKEAC | Vishay Dale | 44,548 | 541-CRCW12063K32FKEACCT-ND | $0.17000 | Similar |
| CRCW12063K32FKEBC | Vishay Dale | 0 | CRCW12063K32FKEBC-ND | $0.01390 | Similar |
| CRCW12063K32FHEAP | Vishay Dale | 0 | CRCW12063K32FHEAP-ND | $0.10951 | Parametric Equivalent |
| CRCW12063K32FKTC | Vishay Dale | 0 | CRCW12063K32FKTC-ND | $0.03049 | Parametric Equivalent |
| ERJ-8ENF3321V | Panasonic Industry | 12,612 | P3.32KFCT-ND | $0.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.07700 | $0.77 |
| 25 | $0.05920 | $1.48 |
| 50 | $0.04900 | $2.45 |
| 100 | $0.04110 | $4.11 |
| 250 | $0.03308 | $8.27 |
| 500 | $0.02850 | $14.25 |
| 1,000 | $0.02490 | $24.90 |
| 5,000 | $0.01918 | $95.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01752 | $175.20 |

