
CRCW1206130RJNEA | |
|---|---|
DigiKey Part Number | 541-130ETR-ND - Tape & Reel (TR) 541-130ECT-ND - Cut Tape (CT) 541-130EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206130RJNEA |
Description | RES SMD 130 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206130RJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07400 | $0.74 |
| 25 | $0.05600 | $1.40 |
| 50 | $0.04620 | $2.31 |
| 100 | $0.03850 | $3.85 |
| 250 | $0.03088 | $7.72 |
| 500 | $0.02648 | $13.24 |
| 1,000 | $0.02304 | $23.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01690 | $84.50 |
| 10,000 | $0.01538 | $153.80 |
| 15,000 | $0.01464 | $219.60 |
| 25,000 | $0.01383 | $345.75 |
| 35,000 | $0.01337 | $467.95 |
| 50,000 | $0.01294 | $647.00 |

