200 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805200MJPEAHR

DigiKey Part Number
541-200MAJTR-ND - Tape & Reel (TR)
541-200MAJCT-ND - Cut Tape (CT)
541-200MAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805200MJPEAHR
Description
RES SMD 200M OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805200MJPEAHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±500ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,798
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.34800$3.48
25$0.28640$7.16
50$0.25100$12.55
100$0.22300$22.30
250$0.19472$48.68
500$0.17840$89.20
1,000$0.16545$165.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13924$696.20
10,000$0.13341$1,334.10
15,000$0.13057$1,958.55
25,000$0.12749$3,187.25
35,000$0.12572$4,400.20
50,000$0.12405$6,202.50
Manufacturers Standard Package