
CRCW06034M53FKEA | |
|---|---|
DigiKey Part Number | 541-4.53MHTR-ND - Tape & Reel (TR) 541-4.53MHCT-ND - Cut Tape (CT) 541-4.53MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034M53FKEA |
Description | RES SMD 4.53M OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.53 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034M53FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.03680 | $0.92 |
| 50 | $0.02980 | $1.49 |
| 100 | $0.02430 | $2.43 |
| 250 | $0.01908 | $4.77 |
| 500 | $0.01610 | $8.05 |
| 1,000 | $0.01375 | $13.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00964 | $48.20 |
| 10,000 | $0.00861 | $86.10 |
| 15,000 | $0.00811 | $121.65 |
| 25,000 | $0.00756 | $189.00 |
| 35,000 | $0.00725 | $253.75 |
| 50,000 | $0.00696 | $348.00 |

