
CRCW06031K13FKEA | |
|---|---|
DigiKey Part Number | 541-1.13KHTR-ND - Tape & Reel (TR) 541-1.13KHCT-ND - Cut Tape (CT) 541-1.13KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K13FKEA |
Description | RES SMD 1.13K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K13FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-071K13L | YAGEO | 8,729 | 13-AC0603FR-071K13LCT-ND | $0.15000 | Similar |
| CR0603-FX-1131ELF | Bourns Inc. | 40,897 | 118-CR0603-FX-1131ELFCT-ND | $0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.03680 | $0.92 |
| 50 | $0.02980 | $1.49 |
| 100 | $0.02450 | $2.45 |
| 250 | $0.01916 | $4.79 |
| 500 | $0.01614 | $8.07 |
| 1,000 | $0.01378 | $13.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00967 | $48.35 |
| 10,000 | $0.00864 | $86.40 |
| 15,000 | $0.00813 | $121.95 |
| 25,000 | $0.00759 | $189.75 |
| 35,000 | $0.00728 | $254.80 |
| 50,000 | $0.00698 | $349.00 |

