


CRCW0402348RFKED | |
|---|---|
DigiKey Part Number | 541-348LTR-ND - Tape & Reel (TR) 541-348LCT-ND - Cut Tape (CT) 541-348LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402348RFKED |
Description | RES 348 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402348RFKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-3480GLF | Bourns Inc. | 14,393 | 118-CR0402-FX-3480GLFCT-ND | $0.15000 | Direct |
| RC0402FR-07348RL | YAGEO | 47,178 | YAG3124CT-ND | $0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.03640 | $0.91 |
| 50 | $0.02960 | $1.48 |
| 100 | $0.02420 | $2.42 |
| 250 | $0.01892 | $4.73 |
| 500 | $0.01592 | $7.96 |
| 1,000 | $0.01358 | $13.58 |
| 5,000 | $0.00989 | $49.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00849 | $84.90 |
| 20,000 | $0.00768 | $153.60 |
| 30,000 | $0.00728 | $218.40 |
| 50,000 | $0.00686 | $343.00 |
| 70,000 | $0.00661 | $462.70 |
| 100,000 | $0.00638 | $638.00 |

