


CRCW04021R60FKED | |
|---|---|
DigiKey Part Number | 541-1.60LLTR-ND - Tape & Reel (TR) 541-1.60LLCT-ND - Cut Tape (CT) 541-1.60LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R60FKED |
Description | RES 1.6 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R60FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06200 | $0.62 |
| 25 | $0.04640 | $1.16 |
| 50 | $0.03780 | $1.89 |
| 100 | $0.03130 | $3.13 |
| 250 | $0.02476 | $6.19 |
| 500 | $0.02110 | $10.55 |
| 1,000 | $0.01819 | $18.19 |
| 5,000 | $0.01360 | $68.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01180 | $118.00 |
| 20,000 | $0.01079 | $215.80 |
| 30,000 | $0.01029 | $308.70 |
| 50,000 | $0.00976 | $488.00 |
| 70,000 | $0.00945 | $661.50 |
| 100,000 | $0.00916 | $916.00 |

