
CRCW020178K7FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020178K7FNEDTR-ND - Tape & Reel (TR) 541-CRCW020178K7FNEDCT-ND - Cut Tape (CT) 541-CRCW020178K7FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020178K7FNED |
Description | RES SMD 78.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020178K7FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.05000 | $1.25 |
| 50 | $0.04100 | $2.05 |
| 100 | $0.03420 | $3.42 |
| 250 | $0.02716 | $6.79 |
| 500 | $0.02322 | $11.61 |
| 1,000 | $0.02010 | $20.10 |
| 5,000 | $0.01515 | $75.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01320 | $132.00 |
| 20,000 | $0.01210 | $242.00 |
| 30,000 | $0.01157 | $347.10 |
| 50,000 | $0.01099 | $549.50 |
| 70,000 | $0.01066 | $746.20 |
| 100,000 | $0.01035 | $1,035.00 |

