332 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201332KFNED

DigiKey Part Number
541-CRCW0201332KFNEDTR-ND - Tape & Reel (TR)
541-CRCW0201332KFNEDCT-ND - Cut Tape (CT)
541-CRCW0201332KFNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201332KFNED
Description
RES SMD 332K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201332KFNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201FT332KStackpole Electronics Inc4,430738-RMCF0201FT332KCT-ND$0.15000Direct
AC0201FR-07332KLYAGEO17,00013-AC0201FR-07332KLCT-ND$0.15000Similar
ERJ-1GNF3323CPanasonic Industry22,498P122943CT-ND$0.15000Similar
RC0201FR-07332KLYAGEO40,349YAG2605CT-ND$0.15000Similar
In-Stock: 6,587
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06600$0.66
25$0.05000$1.25
50$0.04100$2.05
100$0.03420$3.42
250$0.02716$6.79
500$0.02322$11.61
1,000$0.02010$20.10
5,000$0.01515$75.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01320$132.00
20,000$0.01210$242.00
30,000$0.01157$347.10
50,000$0.01099$549.50
70,000$0.01066$746.20
100,000$0.01035$1,035.00
Manufacturers Standard Package