
CRCW0201150KFNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW0201150KFNEDATTR-ND - Tape & Reel (TR) 541-CRCW0201150KFNEDATCT-ND - Cut Tape (CT) 541-CRCW0201150KFNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201150KFNEDAT |
Description | CRCW0201-AT 200 150K 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.03880 | $0.97 |
| 50 | $0.03140 | $1.57 |
| 100 | $0.02570 | $2.57 |
| 250 | $0.02020 | $5.05 |
| 500 | $0.01710 | $8.55 |
| 1,000 | $0.01462 | $14.62 |
| 5,000 | $0.01072 | $53.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00923 | $92.30 |
| 20,000 | $0.00837 | $167.40 |
| 30,000 | $0.00795 | $238.50 |
| 50,000 | $0.00750 | $375.00 |
| 70,000 | $0.00724 | $506.80 |
| 100,000 | $0.00699 | $699.00 |

