CRA12E08375R0FTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.10210
Datasheet
75 Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA12E08375R0FTR

DigiKey Part Number
CRA12E08375R0FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA12E08375R0FTR
Description
RES ARRAY 4 RES 75 OHM 2012
Customer Reference
Detailed Description
75 Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA12E08375R0FTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
125mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
2012, Convex, Long Side Terminals
Resistance (Ohms)
75
Size / Dimension
0.200" L x 0.120" W (5.08mm x 3.05mm)
Tolerance
±1%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YC324-FK-0775RLYAGEO0YC324-FK-0775RL-ND$0.10210Similar
Obsolete
This product is no longer manufactured. View Substitutes