Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPW158K000GB14 | |
|---|---|
DigiKey Part Number | CPW158K000GB14-ND |
Manufacturer | |
Manufacturer Product Number | CPW158K000GB14 |
Description | RES 8K OHM 15W 2% AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms ±2% 15W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPW158K000GB14 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.875" L x 0.500" W (47.62mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPW158K000FB14 | Vishay Dale | 0 | CPW158K000FB14-ND | $118.12000 | Parametric Equivalent |
| CPW158K000FB143 | Vishay Dale | 0 | CPW158K000FB143-ND | $118.12000 | Parametric Equivalent |
| CPW158K000GB143 | Vishay Dale | 0 | CPW158K000GB143-ND | $118.12000 | Parametric Equivalent |
| CPW158K000GE013 | Vishay Dale | 0 | CPW158K000GE013-ND | $118.12000 | Parametric Equivalent |
| CPW158K000GE14 | Vishay Dale | 0 | CPW158K000GE14-ND | $118.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $118.12000 | $590.60 |


