Parametric Equivalent

CPW103R010FE143 | |
|---|---|
DigiKey Part Number | CPW103R010FE143-ND |
Manufacturer | |
Manufacturer Product Number | CPW103R010FE143 |
Description | RES 3.01 OHM 10W 1% AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPW103R010FE143 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.875" L x 0.375" W (47.62mm x 9.52mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPW103R010FE31 | Vishay Dale | 0 | CPW103R010FE31-ND | $5.58080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $118.12000 | $590.60 |


