
CPR15200R0KE10 | |
|---|---|
DigiKey Part Number | CPR15200R0KE10-ND |
Manufacturer | |
Manufacturer Product Number | CPR15200R0KE10 |
Description | RES 200 OHM 15W 10% RADIAL |
Customer Reference | |
Detailed Description | 200 Ohms ±10% 15W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 225°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 1.888" L x 0.500" W (47.96mm x 12.70mm) |
Tolerance | Height - Seated (Max) 0.500" (12.70mm) |
Power (Watts) | Number of Terminations 2 |

