
CPF1500R00FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF1500R00FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF1500R00FKE14 |
Description | RES 500 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.24000 | $12.40 |
| 25 | $1.06280 | $26.57 |
| 50 | $0.95180 | $47.59 |
| 100 | $0.85730 | $85.73 |
| 300 | $0.73567 | $220.70 |
| 500 | $0.68890 | $344.45 |
| 1,000 | $0.63381 | $633.81 |
| 5,000 | $0.53576 | $2,678.80 |

