
CPF1200R00BEE14 | |
|---|---|
DigiKey Part Number | 541-CPF1200R00BEE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF1200R00BEE14 |
Description | CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.34000 | $8.34 |
| 10 | $6.07900 | $60.79 |
| 50 | $5.18200 | $259.10 |
| 100 | $4.90420 | $490.42 |
| 500 | $4.43406 | $2,217.03 |
| 1,000 | $4.28838 | $4,288.38 |
| 2,500 | $4.13448 | $10,336.20 |

