Similar

CMF60R62000FNEK | |
|---|---|
DigiKey Part Number | CMF60R62000FNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60R62000FNEK |
Description | RES 0.62 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60R62000FNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65R62000FNEK11 | Vishay Dale | 0 | CMF65R62000FNEK11-ND | $1.92095 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.16657 | $1,166.57 |


