CMF605K7600FNBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.39307
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.43658
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.43658
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.39307
Datasheet
5.76 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF605K7600FNBF

DigiKey Part Number
CMF605K7600FNBF-ND
Manufacturer
Manufacturer Product Number
CMF605K7600FNBF
Description
RES 5.76K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
5.76 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF605K7600FNBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF605K7600FKEA70Vishay Dale0CMF605K7600FKEA70-ND$0.39307Parametric Equivalent
CMF605K7600FKEB70Vishay Dale0CMF605K7600FKEB70-ND$0.43658Parametric Equivalent
CMF605K7600FKR670Vishay Dale0CMF605K7600FKR670-ND$0.43658Parametric Equivalent
CMF605K7600FKRE70Vishay Dale0CMF605K7600FKRE70-ND$0.39307Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes