Parametric Equivalent
Parametric Equivalent

CMF559M5300GKEA | |
|---|---|
DigiKey Part Number | CMF559M5300GKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF559M5300GKEA |
Description | RES 9.53M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.53 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF559M5300GKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF559M5300FKEB | Vishay Dale | 0 | CMF559M5300FKEB-ND | $1.68531 | Parametric Equivalent |
| CMF559M5300FKEK | Vishay Dale | 0 | CMF559M5300FKEK-ND | $4.79590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45972 | $2,298.60 |


