
CMF556K9800FHEB | |
|---|---|
DigiKey Part Number | CMF6.98KHFTR-ND - Tape & Reel (TR) CMF6.98KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556K9800FHEB |
Description | RES 6.98K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K9800FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.68300 | $6.83 |
| 25 | $0.58200 | $14.55 |
| 50 | $0.51800 | $25.90 |
| 100 | $0.46400 | $46.40 |
| 250 | $0.40472 | $101.18 |
| 500 | $0.36764 | $183.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41579 | $415.79 |
| 2,000 | $0.38344 | $766.88 |
| 3,000 | $0.36683 | $1,100.49 |
| 5,000 | $0.34803 | $1,740.15 |
| 7,000 | $0.33683 | $2,357.81 |
| 10,000 | $0.32589 | $3,258.90 |

