CMF5564R900FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.36783
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.59718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.41579
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.20399
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.22681
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.33609
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.36680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.36680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.22681
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03037
Datasheet
64.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5564R900FKEK

DigiKey Part Number
CMF5564R900FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5564R900FKEK
Description
RES 64.9 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
64.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5564R900FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5564R900DHEAVishay Dale0CMF5564R900DHEA-ND$0.36783Parametric Equivalent
CMF5564R900DHEBVishay Dale0CMF5564R900DHEB-ND$0.59718Parametric Equivalent
CMF5564R900FHEBVishay Dale0CMF64.9HFTR-ND$0.41579Parametric Equivalent
CMF5564R900FKEAVishay Dale0CMF5564R900FKEA-ND$0.20399Parametric Equivalent
CMF5564R900FKEA70Vishay Dale0CMF5564R900FKEA70-ND$0.22681Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$4.79590$479.59
Manufacturers Standard Package