CMF5546R400FHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.23299
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,412
Unit Price: $0.56000
Datasheet
46.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5546R400FHR6

DigiKey Part Number
CMF5546R400FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5546R400FHR6
Description
RES 46.4 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
46.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5546R400FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5546R400FHEAVishay Dale0CMF5546R400FHEA-ND$0.23299Parametric Equivalent
CMF5546R400FHEBVishay Dale4,412CMF46.4HFCT-ND$0.56000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types