Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5543K200FKBF | |
|---|---|
DigiKey Part Number | CMF5543K200FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5543K200FKBF |
Description | RES 43.2K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 43.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5543K200FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5543K200DHEA | Vishay Dale | 0 | CMF5543K200DHEA-ND | $0.36783 | Parametric Equivalent |
| CMF5543K200DHEB | Vishay Dale | 0 | CMF5543K200DHEB-ND | $0.59718 | Parametric Equivalent |
| CMF5543K200FHEA | Vishay Dale | 0 | CMF5543K200FHEA-ND | $0.23299 | Parametric Equivalent |
| CMF5543K200FHEB | Vishay Dale | 4,419 | CMF43.2KHFCT-ND | $0.69000 | Parametric Equivalent |
| CMF5543K200FHEK | Vishay Dale | 100 | 541-CMF5543K200FHEK-ND | $10.98000 | Parametric Equivalent |


