CMF5531K600FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.36783
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.59718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 991
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.23299
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25757
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,950
Unit Price: $1.03000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.46870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.46870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25757
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.20399
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.22681
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.33609
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.36680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.36680
Datasheet
31.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5531K600FKR6

DigiKey Part Number
CMF5531K600FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5531K600FKR6
Description
RES 31.6K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
31.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5531K600FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5531K600DHEAVishay Dale0CMF5531K600DHEA-ND$0.36783Parametric Equivalent
CMF5531K600DHEBVishay Dale0CMF5531K600DHEB-ND$0.59718Parametric Equivalent
CMF5531K600DHR6Vishay Dale991541-CMF5531K600DHR6CT-ND$1.47000Parametric Equivalent
CMF5531K600FHEAVishay Dale0CMF5531K600FHEA-ND$0.23299Parametric Equivalent
CMF5531K600FHEA70Vishay Dale0CMF5531K600FHEA70-ND$0.25757Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types