Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551R0000FLEA | |
|---|---|
DigiKey Part Number | CMF551R0000FLEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551R0000FLEA |
Description | RES 1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551R0000FLEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF701R0000FLEA | Vishay Dale | 0 | CMF701R0000FLEA-ND | $1.56866 | Upgrade |
| CMF701R0000FLEB | Vishay Dale | 0 | CMF701R0000FLEB-ND | $1.71140 | Upgrade |
| CMF701R0000FLEK | Vishay Dale | 0 | CMF701R0000FLEK-ND | $6.34310 | Upgrade |
| CPF11R0000FKEE6 | Vishay Dale | 1,160 | CPF1.00CCT-ND | $3.02000 | Upgrade |
| CMF551R0000FKEA | Vishay Dale | 4,149 | CMF1.0HHCT-ND | $2.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.98737 | $4,936.85 |



