Parametric Equivalent

CMF551K4970BHEK | |
|---|---|
DigiKey Part Number | CMF551K4970BHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF551K4970BHEK |
Description | RES 1.497K OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 1.497 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K4970BHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K4970BHEB | Vishay Dale | 0 | CMF551K4970BHEB-ND | $0.93361 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60354 | $603.54 |


