
CMF5080R600FHEB | |
|---|---|
DigiKey Part Number | CMF80.6QFTR-ND - Tape & Reel (TR) CMF80.6QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5080R600FHEB |
Description | RES 80.6 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5080R600FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.66500 | $6.65 |
| 25 | $0.56560 | $14.14 |
| 50 | $0.50400 | $25.20 |
| 100 | $0.45120 | $45.12 |
| 250 | $0.39340 | $98.35 |
| 500 | $0.35722 | $178.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74669 | $746.69 |
| 2,000 | $0.69269 | $1,385.38 |
| 3,000 | $0.66494 | $1,994.82 |
| 5,000 | $0.63356 | $3,167.80 |
| 7,000 | $0.61487 | $4,304.09 |
| 10,000 | $0.59660 | $5,966.00 |

