
CMF50698R00FHEB | |
|---|---|
DigiKey Part Number | CMF698QFTR-ND - Tape & Reel (TR) CMF698QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50698R00FHEB |
Description | RES 698 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50698R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.18300 | $11.83 |
| 25 | $1.01360 | $25.34 |
| 50 | $0.90720 | $45.36 |
| 100 | $0.81670 | $81.67 |
| 250 | $0.71756 | $179.39 |
| 500 | $0.65550 | $327.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74669 | $746.69 |
| 2,000 | $0.69269 | $1,385.38 |
| 3,000 | $0.66494 | $1,994.82 |
| 5,000 | $0.63356 | $3,167.80 |
| 7,000 | $0.61487 | $4,304.09 |
| 10,000 | $0.59660 | $5,966.00 |

