
ALSR5A3R300JE12 | |
|---|---|
DigiKey Part Number | ALSR-5A-3.3OHM-5%-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALSR5A3R300JE12 |
Description | RES 3.3 OHM 4W 5% THRU HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 4W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.200" Dia x 0.920" L (5.08mm x 23.37mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.42130 | $342.13 |

