
PTN0603E6191BST1 | |
|---|---|
DigiKey Part Number | 764-1448-2-ND - Tape & Reel (TR) 764-1448-1-ND - Cut Tape (CT) 764-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E6191BST1 |
Description | RES 6.19K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E6191BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.73800 | $7.38 |
| 25 | $0.68320 | $17.08 |
| 50 | $0.64560 | $32.28 |
| 100 | $0.61080 | $61.08 |
| 250 | $0.56908 | $142.27 |
| 500 | $0.54090 | $270.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51556 | $515.56 |
| 2,000 | $0.49291 | $985.82 |
| 3,000 | $0.48085 | $1,442.55 |
| 5,000 | $0.46685 | $2,334.25 |
| 7,000 | $0.45831 | $3,208.17 |
| 10,000 | $0.44982 | $4,498.20 |

