
PTN0603E59R0BST1 | |
|---|---|
DigiKey Part Number | 764-1445-2-ND - Tape & Reel (TR) 764-1445-1-ND - Cut Tape (CT) 764-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E59R0BST1 |
Description | RES 59 OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E59R0BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.74700 | $7.47 |
| 25 | $0.69160 | $17.29 |
| 50 | $0.65360 | $32.68 |
| 100 | $0.61840 | $61.84 |
| 250 | $0.57616 | $144.04 |
| 500 | $0.54762 | $273.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52195 | $521.95 |
| 2,000 | $0.49902 | $998.04 |
| 3,000 | $0.48682 | $1,460.46 |
| 5,000 | $0.47264 | $2,363.20 |
| 7,000 | $0.46399 | $3,247.93 |
| 10,000 | $0.45540 | $4,554.00 |

